LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D475X5100R2BE3 product image
Images for reference only

VISHAY 150D475X5100R2BE3RoHS

Manufacturer
MPN
150D475X5100R2BE3
LCSC Part #
C4952451
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
4.7uF ±5% 100V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 150D475X5100R2BE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.3888$ 24.39
200+$ 9.4388$ 1887.76
500+$ 9.107$ 4553.50
1,000+$ 8.9433$ 8943.30
Standard Packaging50/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance4.7uF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece