ST STP12N120K5
| Manufacturer | |
| MPN | STP12N120K5 |
| LCSC Part # | C495245 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 1.2kV 12A 4V 250W 620mΩ@10V 1 N-channel TO-220 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 12A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.6pF | |
| RDS(on) | 620mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.37nF | |
| Gate Charge(Qg) | 44.2nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These ultra-high voltage N-channel power MOSFETs are designed using MDmesh K5 technology based on an innovative proprietary vertical structure. This results in significantly reduced on-resistance and ultra-low gate charge, making them ideal for applications with demanding power density and efficiency requirements.
Features
AI Translation
- Industry-leading figure of merit (FOM)
- Ultra-low gate charge
- 100% avalanche tested
- Zener protection
Applications
AI Translation
- Switching applications
In-Stock: 55
55 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.7004 | $ 4.70 |
| 10+ | $ 4.0038 | $ 40.04 |
| 30+ | $ 3.5888 | $ 107.66 |
| 100+ | $ 3.1689 | $ 316.89 |
| 500+ | $ 2.9752 | $ 1487.60 |
| 1,000+ | $ 2.8889 | $ 2888.90 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 12A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.6pF | |
| RDS(on) | 620mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.37nF | |
| Gate Charge(Qg) | 44.2nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These ultra-high voltage N-channel power MOSFETs are designed using MDmesh K5 technology based on an innovative proprietary vertical structure. This results in significantly reduced on-resistance and ultra-low gate charge, making them ideal for applications with demanding power density and efficiency requirements.
Features
AI Translation
- Industry-leading figure of merit (FOM)
- Ultra-low gate charge
- 100% avalanche tested
- Zener protection
Applications
AI Translation
- Switching applications
C495245 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



