LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-3082/T99 product image
Images for reference only

VISHAY M39003/01-3082/T99

Manufacturer
MPN
M39003/01-3082/T99
LCSC Part #
C4952446
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
2.2uF ±10% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-3082/T99
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2309$ 5.23
200+$ 2.0245$ 404.90
500+$ 1.9533$ 976.65
1,000+$ 1.9184$ 1918.40
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance2.2uF
Voltage Rating50V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece