LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 299D226X0035EB1E3 product image
Images for reference only

VISHAY 299D226X0035EB1E3RoHS

Manufacturer
MPN
299D226X0035EB1E3
LCSC Part #
C4952404
Packaging
Through Hole
Customer #
Key Attributes
22uF ±20% 35V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 299D226X0035EB1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.9641$ 3.96
200+$ 1.535$ 307.00
500+$ 1.4805$ 740.25
1,000+$ 1.4547$ 1454.70
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance22uF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece