LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0032 product image
Images for reference only

VISHAY M39003/09-0032

Manufacturer
MPN
M39003/09-0032
LCSC Part #
C4952363
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
150uF ±20% 15V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-0032
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 32.5638$ 32.56
200+$ 12.6028$ 2520.56
500+$ 12.1588$ 6079.40
1,000+$ 11.9406$ 11940.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance150uF
Voltage Rating15V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)65mΩ
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece