LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7373/HSD product image
Images for reference only

VISHAY M39003/01-7373/HSD

Manufacturer
MPN
M39003/01-7373/HSD
LCSC Part #
C4952246
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
820nF ±10% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-7373/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 42.3435$ 42.34
200+$ 16.3865$ 3277.30
500+$ 15.8107$ 7905.35
1,000+$ 15.5258$ 15525.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance820nF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece