LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D185X9035WE3 product image
Images for reference only

VISHAY 173D185X9035WE3RoHS

Manufacturer
MPN
173D185X9035WE3
LCSC Part #
C4952232
Packaging
Through Hole,D4.6xL8.8mm
Customer #
Key Attributes
1.8uF ±10% 35V Tantalum Capacitors Through Hole,D4.6xL8.8mm
Datasheetpdf iconVISHAY 173D185X9035WE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4244$ 1.42
200+$ 0.5516$ 110.32
500+$ 0.5319$ 265.95
1,000+$ 0.5228$ 522.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL8.8mm
Capacitance1.8uF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece