LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2452H product image
Images for reference only

VISHAY M39003/01-2452H

Manufacturer
MPN
M39003/01-2452H
LCSC Part #
C4952206
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
180nF ±10% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2452H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.684$ 6.68
200+$ 2.5867$ 517.34
500+$ 2.4957$ 1247.85
1,000+$ 2.4518$ 2451.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance180nF
Voltage Rating100V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece