LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7207 product image
Images for reference only

VISHAY M39003/01-7207

Manufacturer
MPN
M39003/01-7207
LCSC Part #
C4952197
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
2.7uF ±10% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-7207
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.6131$ 9.61
200+$ 3.7201$ 744.02
500+$ 3.5898$ 1794.90
1,000+$ 3.5246$ 3524.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance2.7uF
Voltage Rating50V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece