LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5606H product image
Images for reference only

VISHAY M39003/01-5606H

Manufacturer
MPN
M39003/01-5606H
LCSC Part #
C4952181
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
180uF ±5% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5606H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.3811$ 23.38
200+$ 9.0494$ 1809.88
500+$ 8.7312$ 4365.60
1,000+$ 8.5736$ 8573.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance180uF
Voltage Rating6V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece