LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST S6B-EH(LF)(SN) product image
  • S6B-EH(LF)(SN) thumbnail 1
  • S6B-EH(LF)(SN) thumbnail 2
  • S6B-EH(LF)(SN) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JST S6B-EH(LF)(SN)RoHS

Manufacturer
MPN
S6B-EH(LF)(SN)
LCSC Part #
C495208
Packaging
Through Hole,Right Angle,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH R/A 6POS 2.5mm
Datasheetpdf iconJST S6B-EH(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 2,745
2,745 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1092$ 0.55
50+$ 0.0914$ 4.57
150+$ 0.0825$ 12.38
500+$ 0.0758$ 37.90
2,500+$ 0.0705$ 176.25
5,000+$ 0.0678$ 339.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,Right Angle,P=2.5mm
Reference SeriesEH
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Supplementary FeaturesK Pin
Mounting TypeRight Angle
Number of PINs6P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Pitch2.5mm
Number of PINs Per Row6
Contact PlatingTin
Current Rating3A
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)17.5mm
Row Spacing-
Pin Structure1x6P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.