LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 594D107X9016D2T035 product image
Images for reference only

VISHAY 594D107X9016D2T035RoHS

Manufacturer
MPN
594D107X9016D2T035
LCSC Part #
C4952018
Packaging
2917
Customer #
Key Attributes
100uF ±10% 16V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY 594D107X9016D2T035
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3503$ 2.35
200+$ 0.9107$ 182.14
500+$ 0.8789$ 439.45
1,000+$ 0.8623$ 862.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance100uF
Voltage Rating16V
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)75mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece