LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T110D107J020AS product image
Images for reference only

KEMET T110D107J020AS

Manufacturer
MPN
T110D107J020AS
LCSC Part #
C4952016
Packaging
Through Hole,D8.9xL8.9mm
Customer #
Key Attributes
100uF ±5% 20V Tantalum Capacitors Through Hole,D8.9xL8.9mm
Datasheetpdf iconKEMET T110D107J020AS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.3433$ 23.34
200+$ 9.0344$ 1806.88
500+$ 8.7167$ 4358.35
1,000+$ 8.5594$ 8559.40
Standard Packaging20/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingThrough Hole,D8.9xL8.9mm
Capacitance100uF
Voltage Rating20V
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)600mΩ@100kHz
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece