LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-3005H product image
Images for reference only

VISHAY M39003/01-3005H

Manufacturer
MPN
M39003/01-3005H
LCSC Part #
C4952007
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
8.2uF ±10% 20V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-3005H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.0855$ 6.09
200+$ 2.3548$ 470.96
500+$ 2.273$ 1136.50
1,000+$ 2.2321$ 2232.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance8.2uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece