LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6064/TR product image
Images for reference only

VISHAY M39003/01-6064/TR

Manufacturer
MPN
M39003/01-6064/TR
LCSC Part #
C4951981
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
150uF ±20% 15V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-6064/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.9329$ 25.93
200+$ 10.0359$ 2007.18
500+$ 9.6843$ 4842.15
1,000+$ 9.5101$ 9510.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance150uF
Voltage Rating15V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece