LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5490/TR product image
Images for reference only

VISHAY M39003/01-5490/TR

Manufacturer
MPN
M39003/01-5490/TR
LCSC Part #
C4951970
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
10uF ±5% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5490/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.2939$ 14.29
200+$ 5.5324$ 1106.48
500+$ 5.3384$ 2669.20
1,000+$ 5.2415$ 5241.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance10uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece