LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7181/TR product image
Images for reference only

VISHAY M39003/01-7181/TR

Manufacturer
MPN
M39003/01-7181/TR
LCSC Part #
C4951957
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
390nF ±5% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-7181/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.9159$ 6.92
200+$ 2.6761$ 535.22
500+$ 2.5821$ 1291.05
1,000+$ 2.5367$ 2536.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance390nF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece