LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-2073/TR product image
Images for reference only

VISHAY M39003/03-2073/TR

Manufacturer
MPN
M39003/03-2073/TR
LCSC Part #
C4951933
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
56uF ±10% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-2073/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 59.1755$ 59.18
200+$ 22.9007$ 4580.14
500+$ 22.0961$ 11048.05
1,000+$ 21.6976$ 21697.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance56uF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece