LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 593D227X96R3E2TE3 product image
Images for reference only

VISHAY 593D227X96R3E2TE3RoHS

Manufacturer
MPN
593D227X96R3E2TE3
LCSC Part #
C4951928
Packaging
2917
Customer #
Key Attributes
220uF ±10% 6.3V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY 593D227X96R3E2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9743$ 0.97
200+$ 0.3774$ 75.48
400+$ 0.3644$ 145.76
800+$ 0.3579$ 286.32
Standard Packaging400/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance220uF
Voltage Rating6.3V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)100mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece