LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5402H product image
Images for reference only

VISHAY M39003/01-5402H

Manufacturer
MPN
M39003/01-5402H
LCSC Part #
C4951921
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
6.8uF ±5% 6V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-5402H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.858$ 3.86
200+$ 1.4941$ 298.82
500+$ 1.4411$ 720.55
1,000+$ 1.4153$ 1415.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance6.8uF
Voltage Rating6V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece