LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5433/TR product image
Images for reference only

VISHAY M39003/01-5433/TR

Manufacturer
MPN
M39003/01-5433/TR
LCSC Part #
C4951919
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
12uF ±5% 20V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5433/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.0233$ 5.02
200+$ 1.9442$ 388.84
500+$ 1.876$ 938.00
1,000+$ 1.8427$ 1842.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance12uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece