LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D335X0025B7V1E3 product image
Images for reference only

VISHAY 199D335X0025B7V1E3RoHS

Manufacturer
MPN
199D335X0025B7V1E3
LCSC Part #
C4951915
Packaging
Through Hole
Customer #
Key Attributes
3.3uF ±20% 25V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D335X0025B7V1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6683$ 0.67
200+$ 0.2592$ 51.84
500+$ 0.2501$ 125.05
1,000+$ 0.2455$ 245.50
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance3.3uF
Voltage Rating25V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece