LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7004/TR product image
Images for reference only

VISHAY M39003/01-7004/TR

Manufacturer
MPN
M39003/01-7004/TR
LCSC Part #
C4951910
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
6.8uF ±10% 6V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-7004/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.8172$ 4.82
200+$ 1.8654$ 373.08
500+$ 1.7987$ 899.35
1,000+$ 1.7669$ 1766.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance6.8uF
Voltage Rating6V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece