LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2727/TR product image
Images for reference only

VISHAY M39003/01-2727/TR

Manufacturer
MPN
M39003/01-2727/TR
LCSC Part #
C4951881
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
150uF ±20% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-2727/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.2147$ 10.21
200+$ 3.9535$ 790.70
500+$ 3.8141$ 1907.05
1,000+$ 3.7459$ 3745.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance150uF
Voltage Rating6V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece