LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D475X5035B2B product image
Images for reference only

VISHAY 150D475X5035B2B

Manufacturer
MPN
150D475X5035B2B
LCSC Part #
C4951876
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
4.7uF ±5% 35V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D475X5035B2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.4505$ 4.45
200+$ 1.7229$ 344.58
500+$ 1.6623$ 831.15
1,000+$ 1.632$ 1632.00
Standard Packaging75/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance4.7uF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece