LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-3020H product image
Images for reference only

VISHAY M39003/03-3020H

Manufacturer
MPN
M39003/03-3020H
LCSC Part #
C4951860
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
47uF ±20% 10V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/03-3020H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.6094$ 18.61
200+$ 7.2023$ 1440.46
500+$ 6.9492$ 3474.60
1,000+$ 6.8234$ 6823.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance47uF
Voltage Rating10V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece