LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D476X9015YW product image
Images for reference only

VISHAY 173D476X9015YW

Manufacturer
MPN
173D476X9015YW
LCSC Part #
C4951829
Packaging
Through Hole,D7.1xL14mm
Customer #
Key Attributes
47uF ±10% 15V Tantalum Capacitors Through Hole,D7.1xL14mm
Datasheetpdf iconVISHAY 173D476X9015YW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.3672$ 5.37
200+$ 2.0775$ 415.50
500+$ 2.0048$ 1002.40
1,000+$ 1.9684$ 1968.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.1xL14mm
Capacitance47uF
Voltage Rating15V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece