LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7017H product image
Images for reference only

VISHAY M39003/01-7017H

Manufacturer
MPN
M39003/01-7017H
LCSC Part #
C4951822
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
270uF ±10% 6V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-7017H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 39.1387$ 39.14
200+$ 15.147$ 3029.40
500+$ 14.6151$ 7307.55
1,000+$ 14.3514$ 14351.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance270uF
Voltage Rating6V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece