LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7084/TR product image
Images for reference only

VISHAY M39003/01-7084/TR

Manufacturer
MPN
M39003/01-7084/TR
LCSC Part #
C4951802
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
15uF ±20% 20V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-7084/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.6462$ 7.65
200+$ 2.9594$ 591.88
500+$ 2.8564$ 1428.20
1,000+$ 2.8049$ 2804.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance15uF
Voltage Rating20V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece