LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-3068/TR product image
Images for reference only

VISHAY M39003/09-3068/TR

Manufacturer
MPN
M39003/09-3068/TR
LCSC Part #
C4951792
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
6.8uF ±5% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-3068/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 74.5254$ 74.53
200+$ 28.8407$ 5768.14
500+$ 27.827$ 13913.50
1,000+$ 27.3269$ 27326.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance6.8uF
Voltage Rating50V
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)275mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece