LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2335 product image
Images for reference only

VISHAY M39003/01-2335

Manufacturer
MPN
M39003/01-2335
LCSC Part #
C4951784
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
68nF ±10% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2335
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.2317$ 14.23
200+$ 5.5082$ 1101.64
500+$ 5.3142$ 2657.10
1,000+$ 5.2187$ 5218.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance68nF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece