LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2690/HSD product image
Images for reference only

VISHAY M39003/01-2690/HSD

Manufacturer
MPN
M39003/01-2690/HSD
LCSC Part #
C4951757
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
150nF ±10% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2690/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.1796$ 8.18
200+$ 3.1655$ 633.10
500+$ 3.0549$ 1527.45
1,000+$ 3.0003$ 3000.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance150nF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece