LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D474X9050A1V1 product image
Images for reference only

VISHAY 199D474X9050A1V1RoHS

Manufacturer
MPN
199D474X9050A1V1
LCSC Part #
C4951625
Packaging
Through Hole
Customer #
Key Attributes
470nF ±10% 50V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D474X9050A1V1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6941$ 0.69
200+$ 0.2698$ 53.96
500+$ 0.2592$ 129.60
1,000+$ 0.2546$ 254.60
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance470nF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+85℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece