LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0252/HSD product image
Images for reference only

VISHAY M39003/03-0252/HSD

Manufacturer
MPN
M39003/03-0252/HSD
LCSC Part #
C4951619
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
22uF ±20% 20V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/03-0252/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.1249$ 6.12
200+$ 2.3715$ 474.30
500+$ 2.2882$ 1144.10
1,000+$ 2.2457$ 2245.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance22uF
Voltage Rating20V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece