LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D227X9010YW product image
Images for reference only

VISHAY 173D227X9010YW

Manufacturer
MPN
173D227X9010YW
LCSC Part #
C4951570
Packaging
Through Hole,D7.1xL14mm
Customer #
Key Attributes
220uF ±10% 10V Tantalum Capacitors Through Hole,D7.1xL14mm
Datasheetpdf iconVISHAY 173D227X9010YW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.6129$ 7.61
200+$ 2.9458$ 589.16
500+$ 2.8427$ 1421.35
1,000+$ 2.7912$ 2791.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.1xL14mm
Capacitance220uF
Voltage Rating10V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece