LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0001 product image
Images for reference only

VISHAY M39003/09-0001

Manufacturer
MPN
M39003/09-0001
LCSC Part #
C4951548
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
150uF ±5% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0001
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 32.5411$ 32.54
200+$ 12.5937$ 2518.74
500+$ 12.1512$ 6075.60
1,000+$ 11.9315$ 11931.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance150uF
Voltage Rating6V
Equivalent Series Resistance(ESR)65mΩ
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece