LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2619H product image
Images for reference only

VISHAY M39003/01-2619H

Manufacturer
MPN
M39003/01-2619H
LCSC Part #
C4951515
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
18uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-2619H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.0518$ 18.05
200+$ 6.9856$ 1397.12
500+$ 6.7401$ 3370.05
1,000+$ 6.6189$ 6618.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance18uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece