LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D226X0010B2TE3 product image
Images for reference only

VISHAY 150D226X0010B2TE3RoHS

Manufacturer
MPN
150D226X0010B2TE3
LCSC Part #
C4951303
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
22uF ±20% 10V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D226X0010B2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8049$ 2.80
200+$ 1.0865$ 217.30
500+$ 1.0471$ 523.55
1,000+$ 1.0289$ 1028.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance22uF
Voltage Rating10V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece