LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2840/TR product image
Images for reference only

VISHAY M39003/01-2840/TR

Manufacturer
MPN
M39003/01-2840/TR
LCSC Part #
C4951297
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.5uF ±20% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2840/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.0383$ 4.04
200+$ 1.5638$ 312.76
500+$ 1.5078$ 753.90
1,000+$ 1.482$ 1482.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.5uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece