LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5266 product image
Images for reference only

VISHAY M39003/01-5266

Manufacturer
MPN
M39003/01-5266
LCSC Part #
C4951296
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
100nF ±5% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-5266

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance100nF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.2611$ 4.26
200+$ 1.6502$ 330.04
500+$ 1.5911$ 795.55
1,000+$ 1.5623$ 1562.30
Standard Packaging1/Full Bag
Better price for more quantity?
$