LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7194 product image
Images for reference only

VISHAY M39003/01-7194

Manufacturer
MPN
M39003/01-7194
LCSC Part #
C4951194
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
1uF ±10% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-7194
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance1uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece