LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5755A product image
Images for reference only

VISHAY M39003/01-5755A

Manufacturer
MPN
M39003/01-5755A
LCSC Part #
C4951124
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
2.7uF ±5% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5755A
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 31.5107$ 31.51
200+$ 12.1952$ 2439.04
500+$ 11.7663$ 5883.15
1,000+$ 11.5542$ 11554.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance2.7uF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece