LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2730H product image
Images for reference only

VISHAY M39003/01-2730H

Manufacturer
MPN
M39003/01-2730H
LCSC Part #
C4951088
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
270uF ±10% 6V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-2730H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 26.4147$ 26.41
200+$ 10.2222$ 2044.44
500+$ 9.8631$ 4931.55
1,000+$ 9.6858$ 9685.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance270uF
Voltage Rating6V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece