LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7105/TR product image
Images for reference only

VISHAY M39003/01-7105/TR

Manufacturer
MPN
M39003/01-7105/TR
LCSC Part #
C4951086
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
5.6uF ±5% 35V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-7105/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.4586$ 10.46
200+$ 4.0474$ 809.48
500+$ 3.905$ 1952.50
1,000+$ 3.8353$ 3835.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance5.6uF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece