LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5551H product image
Images for reference only

VISHAY M39003/01-5551H

Manufacturer
MPN
M39003/01-5551H
LCSC Part #
C4951076
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.2uF ±5% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5551H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.6341$ 22.63
200+$ 8.76$ 1752.00
500+$ 8.4524$ 4226.20
1,000+$ 8.2993$ 8299.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.2uF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece