LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5335/TR product image
Images for reference only

VISHAY M39003/01-5335/TR

Manufacturer
MPN
M39003/01-5335/TR
LCSC Part #
C4951062
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
56nF ±5% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-5335/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 41.2071$ 41.21
200+$ 15.947$ 3189.40
500+$ 15.3864$ 7693.20
1,000+$ 15.1091$ 15109.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance56nF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece