LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0180H product image
Images for reference only

VISHAY M39003/09-0180H

Manufacturer
MPN
M39003/09-0180H
LCSC Part #
C4951059
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
15uF ±20% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0180H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.9953$ 29.00
200+$ 11.2208$ 2244.16
500+$ 10.8269$ 5413.45
1,000+$ 10.6329$ 10632.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance15uF
Voltage Rating50V
Equivalent Series Resistance(ESR)190mΩ
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece