LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2508/HSD product image
Images for reference only

VISHAY M39003/01-2508/HSD

Manufacturer
MPN
M39003/01-2508/HSD
LCSC Part #
C4951053
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
3.3uF ±10% 15V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2508/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.0914$ 4.09
200+$ 1.5835$ 316.70
500+$ 1.5275$ 763.75
1,000+$ 1.5002$ 1500.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance3.3uF
Voltage Rating15V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece