LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-3081 product image
Images for reference only

VISHAY M39003/03-3081

Manufacturer
MPN
M39003/03-3081
LCSC Part #
C4951006
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
6.8uF ±20% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/03-3081
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.1277$ 19.13
200+$ 7.4023$ 1480.46
500+$ 7.1416$ 3570.80
1,000+$ 7.0144$ 7014.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance6.8uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece