HXY MOSFET MSC750SMA170B-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | MSC750SMA170B-HXY |
| LCSC Part # | C49507540 |
| Packaging | TO-3PF |
| Customer # | |
| Key Attributes | 1.7kV 5A 4.3V 69W 1.4Ω 1 N-channel N-Channel TO-3PF Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-3PF | |
| Drain to Source Voltage | 1.7kV | |
| Output Capacitance(Coss) | 19pF | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.3V | |
| Pd - Power Dissipation | 69W | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.2pF | |
| RDS(on) | 1.4Ω | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 215pF | |
| Gate Charge(Qg) | 22nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-3PF | |
| Drain to Source Voltage | 1.7kV | |
| Output Capacitance(Coss) | 19pF | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.3V | |
| Pd - Power Dissipation | 69W | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.2pF | |
| RDS(on) | 1.4Ω | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 215pF | |
| Gate Charge(Qg) | 22nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



